B41828A4108M000 vs SE-K16M1000BPS7820 feature comparison

B41828A4108M000 TDK Epcos

Buy Now Datasheet

SE-K16M1000BPS7820 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41828
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 626 mA 300 mA
Surface Mount NO NO
Tan Delta 0.16 0.18
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Diameter 8 mm
Leakage Current 0.33 mA
Length 20 mm
Package Style Radial

Compare B41828A4108M000 with alternatives

Compare SE-K16M1000BPS7820 with alternatives