B41827A7228M001 vs B41821A7228M000 feature comparison

B41827A7228M001 TDK Epcos

Buy Now Datasheet

B41821A7228M000 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41827 B41821
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1810 mA 1500 mA
Surface Mount NO NO
Tan Delta 0.12 0.16
Terminal Shape WIRE WIRE
Base Number Matches 2 2
ESR 120 mΩ
JESD-609 Code e3
Leakage Current 0.77 mA
Terminal Finish Matte Tin (Sn)

Compare B41827A7228M001 with alternatives

Compare B41821A7228M000 with alternatives