B41827A4477M002 vs B41827A4477M000 feature comparison

B41827A4477M002 TDK Epcos

Buy Now Datasheet

B41827A4477M000 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2012-12-19 2017-01-12
EFUP e
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Manufacturer Series B41827
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 446 mA 446 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 2
HTS Code 8532.22.00.20
Compliance Temperature Grade Industrial: -40C to +85C
Diameter 8 mm
Length 11.5 mm
Operating Temperature-Min -40 °C
Package Style Radial
Series B41827
Terminal Pitch 3.5 mm

Compare B41827A4477M002 with alternatives

Compare B41827A4477M000 with alternatives