B41821F8158M003 vs EKZN630EBC152MMN3S feature comparison

B41821F8158M003 TDK Electronics

Buy Now Datasheet

EKZN630EBC152MMN3S Chemi-Con

Buy Now Datasheet
Yes
Yes Yes
Active Active
EPCOS AG NIPPON CHEMI-CON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1500 µF 1500 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
18 mm 18 mm
ALUMINUM (WET) ALUMINUM (WET)
130 mΩ
e3 e3
0.945 mA 0.945 mA
31.5 mm 31.5 mm
B41851
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
BLISTER PACK BULK
POLARIZED POLARIZED
20% 20%
63 V 63 V
1800 mA 2028 mA
B41821
NO NO
0.14 0.11
MATTE TIN Matte Tin (Sn)
7.5 mm 7.5 mm
WIRE WIRE
2 1

Compare B41821F8158M003 with alternatives

Compare EKZN630EBC152MMN3S with alternatives