B41821F7478M000
vs
8472LEM1835WPN1J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
70 mΩ
JESD-609 Code
e3
Leakage Current
1.645 mA
Length
35 mm
35 mm
Manufacturer Series
B41821
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
2550 mA
Series
B41821
Surface Mount
NO
NO
Tan Delta
0.14
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare B41821F7478M000 with alternatives
Compare 8472LEM1835WPN1J with alternatives