B41821A9474M004
vs
ESMG101EMCR47ME11D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
EPCOS AG
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.47 µF
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
353000 mΩ
JESD-609 Code
e3
e6
Leakage Current
0.003 mA
0.004 mA
Manufacturer Series
B41821
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR, BLISTER
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
10 mA
10 mA
Surface Mount
NO
NO
Tan Delta
0.1
0.08
Terminal Finish
Matte Tin (Sn)
Tin/Bismuth (Sn/Bi)
Terminal Shape
WIRE
SNAP-IN
Base Number Matches
1
1
Diameter
5 mm
Length
11 mm
Package Style
Snap-in
Compare B41821A9474M004 with alternatives
Compare ESMG101EMCR47ME11D with alternatives