B41821A8337M000 vs KSE337M063R1ABH20K feature comparison

B41821A8337M000 TDK Corporation

Buy Now Datasheet

KSE337M063R1ABH20K Teapo Electronic Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TDK CORP TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 600 mΩ
JESD-609 Code e3
Leakage Current 0.2079 mA
Length 20 mm 20 mm
Manufacturer Series B41821
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 710 mA 520 mA
Series B41821 SE
Surface Mount NO
Tan Delta 0.12
Terminal Finish MATTE TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 2 1

Compare B41821A8337M000 with alternatives

Compare KSE337M063R1ABH20K with alternatives