B41821A7108M008
vs
35MV1000HWN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
230 mΩ
JESD-609 Code
e3
Leakage Current
0.35 mA
1.056 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1250 mA
Surface Mount
NO
NO
Tan Delta
0.14
0.14
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Reference Standard
IEC60384-4
Compare B41821A7108M008 with alternatives
Compare 35MV1000HWN with alternatives