B41821A7108M000 vs 1LL1VWB108MCS1631M feature comparison

B41821A7108M000 TDK Epcos

Buy Now Datasheet

1LL1VWB108MCS1631M Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 230 mΩ
JESD-609 Code e3 e3
Leakage Current 0.35 mA 0.07 mA
Manufacturer Series B41821
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1250 mA 1619 mA
Surface Mount NO NO
Tan Delta 0.14 0.12
Terminal Finish MATTE TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare B41821A7108M000 with alternatives

Compare 1LL1VWB108MCS1631M with alternatives