B41821A3227M002 vs USL1A221M0611BB feature comparison

B41821A3227M002 TDK Epcos

Buy Now Datasheet

USL1A221M0611BB Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG SAMSUNG ELECTRO-MECHANICS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1800 mΩ 1810 mΩ
JESD-609 Code e3
Leakage Current 0.022 mA 0.022 mA
Manufacturer Series B41821 USL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 240 mA 240 mA
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method BULK

Compare B41821A3227M002 with alternatives

Compare USL1A221M0611BB with alternatives