B41789K5228Q001
vs
B41789K5228Q001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Factory Lead Time
24 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 10KHZ
RIPPLE CURRENT IS MEASURED AT 10KHZ
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
44 mΩ
44 mΩ
Leakage Current
0.334 mA
0.334 mA
Length
39 mm
39 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
PCB Mount
PCB Mount
Packing Method
TRAY
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
3600 mA
3600 mA
Surface Mount
NO
NO
Terminal Shape
FLAT; WIRE
FLAT; WIRE
Base Number Matches
1
1
Samacsys Manufacturer
TDK