B41534-A2688-M
vs
UKL0J682MHAANACP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
EPCOS AG
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
26 mΩ
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
2600 mA
1760 mA
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
HTS Code
8532.22.00
JESD-609 Code
e0
Leakage Current
0.08568 mA
Packing Method
BULK
Tan Delta
0.33
Terminal Finish
Tin/Lead (Sn/Pb)
Compare B41534-A2688-M with alternatives
Compare UKL0J682MHAANACP with alternatives