B41534-A2688-M
vs
1AD0JWB688MAP16025
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
SAMWHA CAPACITOR GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
26 mΩ
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
2600 mA
2292 mA
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
JESD-609 Code
e3
Leakage Current
0.4284 mA
Packing Method
AMMO PACK
Tan Delta
0.22
Terminal Finish
TIN
Compare B41534-A2688-M with alternatives
Compare 1AD0JWB688MAP16025 with alternatives