B41252C8278M002 TDK EpcosBuy Now Datasheet |
LG063M2700BP5-3025 YAGEO CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | EPCOS AG | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.40 | 8532.22.00.40 |
Capacitance | 2700 µF | 2700 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 30 mm | 30 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 3.402 mA | |
Length | 25 mm | 25 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | Snap-in |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 63 V | 63 V |
Ripple Current | 2180 mA | 1950 mA |
Surface Mount | NO | NO |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
Packing Method | Bulk | |