B41252C3229M007 vs B41252C3229M000 feature comparison

B41252C3229M007 TDK Corporation

Buy Now Datasheet

B41252C3229M000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.4 mA 4.4 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3380 mA 3380 mA
Surface Mount NO NO
Tan Delta 0.45 0.45
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes

Compare B41252C3229M007 with alternatives

Compare B41252C3229M000 with alternatives