B41252C3229M002 vs MALIEYH07BU522C42K feature comparison

B41252C3229M002 TDK Corporation

Buy Now Datasheet

MALIEYH07BU522C42K Vishay Roederstein

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer TDK CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.4 mA 1.407 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3380 mA 3380 mA
Surface Mount NO NO
Tan Delta 0.45
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Pbfree Code Yes
ESR 37 mΩ
JESD-609 Code e3
Packing Method BULK
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm

Compare B41252C3229M002 with alternatives

Compare MALIEYH07BU522C42K with alternatives