B41252C3229M002 vs 381LX223M010K012 feature comparison

B41252C3229M002 TDK Corporation

Buy Now Datasheet

381LX223M010K012 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.4 mA 1.40712 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3380 mA 2600 mA
Surface Mount NO NO
Tan Delta 0.45
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 8
Pbfree Code Yes
ESR 40 mΩ
JESD-609 Code e3
Terminal Finish TIN
Terminal Pitch 10 mm

Compare B41252C3229M002 with alternatives

Compare 381LX223M010K012 with alternatives