B41252A6398M067 vs ELG398M050AQ4AV feature comparison

B41252A6398M067 TDK Corporation

Buy Now Datasheet

ELG398M050AQ4AV KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.01
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3.9 mA 3 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2520 mA 2150 mA
Surface Mount NO NO
Tan Delta 0.2 0.3
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Description ELG, Aluminum, Aluminum Electrolytic, 3,900 uF, 20%, 50 VDC, -40/+105°C, 105°C, -40°C, 105°C, 2, 2,000 Hrs, 30 % , 2.15, 3,000 uA, 2, 6, 22mm, 40mm, 10mm, 4mm, 400
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 19:01:17
ESR 102 mΩ
Packing Method BULK

Compare B41252A6398M067 with alternatives

Compare ELG398M050AQ4AV with alternatives