B41231C6478M060 vs MALIEYN07BU447H02K feature comparison

B41231C6478M060 TDK Epcos

Buy Now Datasheet

MALIEYN07BU447H02K Vishay Roederstein

Buy Now Datasheet
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer EPCOS AG VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer TDK
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.7 mA 1.454 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3860 mA 3860 mA
Surface Mount NO NO
Tan Delta 0.3
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature REFERENCE STANDARD: IEC60384-4
ESR 74 mΩ
JESD-609 Code e3
Packing Method BULK
Terminal Finish Matte Tin (Sn)

Compare B41231C6478M060 with alternatives

Compare MALIEYN07BU447H02K with alternatives