B41231A3229M062 vs SLH229M010S1A5Q40K feature comparison

B41231A3229M062 TDK Corporation

Buy Now Datasheet

SLH229M010S1A5Q40K Teapo Electronic Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TDK CORP TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 4.4 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 4790 mA 3550 mA
Surface Mount NO
Tan Delta 0.5
Terminal Shape SNAP-IN
Base Number Matches 2 1
Packing Method Bulk
Series LH
Terminal Pitch 10 mm

Compare B41231A3229M062 with alternatives

Compare SLH229M010S1A5Q40K with alternatives