B41145A7107M000 vs B41125B7107M000 feature comparison

B41145A7107M000 TDK Corporation

Buy Now Datasheet

B41125B7107M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description , 3533 , 3533
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM
Height 10.3 mm 10.3 mm
Length 8.9 mm 8.9 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 450 mA 98 mA
Series B41145 B41125
Size Code 3533 3533
Width 8.3 mm 8.3 mm
Base Number Matches 2 2

Compare B41145A7107M000 with alternatives

Compare B41125B7107M000 with alternatives