B41145A6335M000
vs
EZV3R3M50AAT35
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TDK CORP
|
HITANO ENTERPRISE CORP
|
Package Description |
, 1817
|
, 1717
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Height |
5.8 mm
|
|
Length |
4.6 mm
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
|
Packing Method |
TR
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
30 mA
|
42 mA
|
Series |
B41145
|
|
Size Code |
1817
|
1717
|
Width |
4.3 mm
|
|
Base Number Matches |
2
|
1
|
Leakage Current |
|
0.003 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.1
|
Terminal Finish |
|
NOT SPECIFIED
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare B41145A6335M000 with alternatives
Compare EZV3R3M50AAT35 with alternatives