B41145A6335M000
vs
50CV3R3FC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
SUN ELECTRONIC INDUSTRIES CORP
Package Description
, 1817
, 1717
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Height
5.8 mm
Length
4.6 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
30 mA
15 mA
Series
B41145
Size Code
1817
1717
Width
4.3 mm
Base Number Matches
2
1
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
TIN LEAD
Terminal Shape
FLAT
Compare B41145A6335M000 with alternatives
Compare 50CV3R3FC with alternatives