B41125A7106M000 vs EZV100M35BBT35 feature comparison

B41125A7106M000 TDK Epcos

Buy Now Datasheet

EZV100M35BBT35 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer EPCOS AG HITANO ENTERPRISE CORP
Package Description , 2121 , 2121
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41125
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 28 mA 105 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.12 0.13
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Leakage Current 0.0035 mA
Terminal Finish NOT SPECIFIED

Compare B41125A7106M000 with alternatives

Compare EZV100M35BBT35 with alternatives