B41125A3687M000
vs
UWT1A681MNL1GB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
NICHICON CORP
Package Description
, 4341
, 4141
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Height
10.3 mm
Length
10.9 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
310 mA
310 mA
Series
B41125
Size Code
4341
4141
Width
10.3 mm
Base Number Matches
2
1
Pbfree Code
Yes
HTS Code
8532.22.00
JESD-609 Code
e6
Leakage Current
0.068 mA
Mounting Feature
SURFACE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Compare B41125A3687M000 with alternatives
Compare UWT1A681MNL1GB with alternatives