B41125A3227M000
vs
UCD1A221MCL1ZD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
NICHICON CORP
|
Package Description |
, 2626
|
, 2626
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Manufacturer Series |
B41125
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
TR, 15 INCH
|
TRAY
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
124 mA
|
145 mA
|
Size Code |
2626
|
2626
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.24
|
0.19
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.22.00
|
JESD-609 Code |
|
e6
|
Leakage Current |
|
0.022 mA
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare B41125A3227M000 with alternatives
Compare UCD1A221MCL1ZD with alternatives