B41123A7475M000
vs
EZV4R7M35BAAT2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
EPCOS AG
HITANO ENTERPRISE CORP
Package Description
, 1717
, 1717
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.003 mA
0.003 mA
Manufacturer Series
B41123
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR, 15 INCH
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
15 mA
56 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.14
0.13
Terminal Shape
FLAT
FLAT
Base Number Matches
2
1
Terminal Finish
NOT SPECIFIED
Compare B41123A7475M000 with alternatives
Compare EZV4R7M35BAAT2 with alternatives