B41044A6158M009
vs
SC50M1500B5S-1636
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
2.25 mA
0.75 mA
Manufacturer Series
B41044
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK; TAPE
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
2000 mA
2550 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.08
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Diameter
16 mm
ESR
25 mΩ
Length
36 mm
Package Style
Radial
Compare B41044A6158M009 with alternatives
Compare SC50M1500B5S-1636 with alternatives