B41043A4278M008
vs
UPM1C272MHD1TO
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
NICHICON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Number of Terminals |
2
|
2
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.22.00
|
Capacitance |
|
2700 µF
|
Dielectric Material |
|
ALUMINUM (WET)
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
1.296 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
AMMO PACK
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
16 V
|
Ripple Current |
|
1990 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.2
|
Terminal Finish |
|
MATTE TIN
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare UPM1C272MHD1TO with alternatives