B41042A6336M000 vs DSHR3350/TA feature comparison

B41042A6336M000 TDK Corporation

Buy Now Datasheet

DSHR3350/TA Dubilier

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP DUBILIER
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 241 mA 71.5 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
ESR 1400 mΩ
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.12

Compare B41042A6336M000 with alternatives

Compare DSHR3350/TA with alternatives