B41042A6126M000
vs
B41043A6126M002
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
12 µF
12 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
127 mA
34.1 mA
Surface Mount
NO
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
Pbfree Code
Yes
JESD-609 Code
e3
Leakage Current
0.018 mA
Manufacturer Series
B41043
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Compare B41042A6126M000 with alternatives
Compare B41043A6126M002 with alternatives