B41042A0106M008 vs BKME800EMC100MHB5D feature comparison

B41042A0106M008 TDK Epcos

Buy Now Datasheet

BKME800EMC100MHB5D Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.024 mA 0.048 mA
Manufacturer Series B41042
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 83.6 mA 46 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Shape WIRE SNAP-IN
Base Number Matches 2 1
Diameter 8 mm
JESD-609 Code e6
Length 11.5 mm
Package Style Snap-in
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare B41042A0106M008 with alternatives

Compare BKME800EMC100MHB5D with alternatives