B41041A8687M016 vs SE-K63M680APFW1625 feature comparison

B41041A8687M016 TDK Epcos

Buy Now Datasheet

SE-K63M680APFW1625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.2852 mA 0.8668 mA
Manufacturer Series B41041
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK/TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1000 mA 500 mA
Surface Mount NO NO
Tan Delta 0.09 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 16 mm
Length 25 mm
Package Style Radial

Compare B41041A8687M016 with alternatives

Compare SE-K63M680APFW1625 with alternatives