B41041A2478M002 vs RGA472M0JSD-1625T feature comparison

B41041A2478M002 TDK Epcos

Buy Now Datasheet

RGA472M0JSD-1625T Lelon Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2012-12-19
EFUP e
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.8883 mA
Manufacturer Series B41041
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1670 mA 1330 mA
Surface Mount NO
Tan Delta 0.3
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 1
HTS Code 8532.22.00.20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Diameter 16 mm
Length 25 mm
Package Style Radial
Terminal Pitch 7.5 mm

Compare B41041A2478M002 with alternatives

Compare RGA472M0JSD-1625T with alternatives