B41022A8154M007 vs SB63M0R15B5S-511 feature comparison

B41022A8154M007 TDK Corporation

Buy Now Datasheet

SB63M0R15B5S-511 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 0.15 µF 0.15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1.5 mA 4 mA
Series B41022
Terminal Pitch 2.5 mm
Base Number Matches 2 1
Pbfree Code Yes
ESR 337000 mΩ
Leakage Current 0.0000189 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare SB63M0R15B5S-511 with alternatives