B41022A3686M006 vs SB10M68A2S7611 feature comparison

B41022A3686M006 TDK Epcos

Buy Now Datasheet

SB10M68A2S7611 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41022
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK/TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 77 mA 142 mA
Surface Mount NO NO
Tan Delta 0.2 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 6 mm
ESR 680 mΩ
Leakage Current 0.00136 mA
Length 11 mm
Package Style Radial

Compare B41022A3686M006 with alternatives

Compare SB10M68A2S7611 with alternatives