B41004A9686M002 vs 1SA2AWB686MRP10020 feature comparison

B41004A9686M002 TDK Epcos

Buy Now Datasheet

1SA2AWB686MRP10020 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Manufacturer Series B41004 SA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 220 mA 333 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Leakage Current 0.204 mA

Compare B41004A9686M002 with alternatives

Compare 1SA2AWB686MRP10020 with alternatives