B41004A8686M002 vs B41821F8686M004 feature comparison

B41004A8686M002 TDK Corporation

Buy Now Datasheet

B41821F8686M004 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial
Packing Method Bulk TR, BLISTER
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 356 mA 220 mA
Surface Mount NO NO
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
ESR 2900 mΩ
JESD-609 Code e3
Leakage Current 0.04284 mA
Manufacturer Series B41821
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)

Compare B41004A8686M002 with alternatives

Compare B41821F8686M004 with alternatives