B41004A7228M001 vs ELLA350ETD222MLN3N feature comparison

B41004A7228M001 TDK Epcos

Buy Now Datasheet

ELLA350ETD222MLN3N Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41004
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1890 mA
Surface Mount NO NO
Tan Delta 0.18
Terminal Shape WIRE WIRE
Base Number Matches 2 2
HTS Code 8532.22.00.20
Diameter 16 mm
Length 31.5 mm
Package Style Radial
Terminal Pitch 7.5 mm

Compare B41004A7228M001 with alternatives

Compare ELLA350ETD222MLN3N with alternatives