B41004A7108M001 vs NREL102M35V18X21TR feature comparison

B41004A7108M001 TDK Corporation

Buy Now Datasheet

NREL102M35V18X21TR NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1230 mA 1190 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ESR 200 mΩ
JESD-609 Code e0
Leakage Current 1.05 mA
Manufacturer Series NREL
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.12
Terminal Finish Tin/Lead (Sn/Pb)

Compare B41004A7108M001 with alternatives

Compare NREL102M35V18X21TR with alternatives