B41004A7108M001 vs NREL102M35V18X20F feature comparison

B41004A7108M001 TDK Epcos

Buy Now Datasheet

NREL102M35V18X20F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41004
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 984 mA 1190 mA
Surface Mount NO NO
Tan Delta 0.14 0.12
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00.20
Additional Feature LOW PROFILE
ESR 200 mΩ
JESD-609 Code e3
Leakage Current 1.05 mA
Terminal Finish Tin (Sn)

Compare B41004A7108M001 with alternatives

Compare NREL102M35V18X20F with alternatives