B41004A6158M016 vs B41821A6158M007 feature comparison

B41004A6158M016 TDK Epcos

Buy Now Datasheet

B41821A6158M007 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41004
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK/TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1456 mA 1540 mA
Surface Mount NO NO
Tan Delta 0.14 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 130 mΩ
JESD-609 Code e3
Leakage Current 0.75 mA
Terminal Finish Matte Tin (Sn)

Compare B41004A6158M016 with alternatives

Compare B41821A6158M007 with alternatives