B41004A3227M007 vs NRSA221M10V6.3X11F2C(.200) feature comparison

B41004A3227M007 TDK Epcos

Buy Now Datasheet

NRSA221M10V6.3X11F2C(.200) NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Manufacturer Series B41004
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK/TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 168 mA 210 mA
Surface Mount NO NO
Tan Delta 0.2 0.19
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00.20
Diameter 6.3 mm
ESR 1440 mΩ
Leakage Current 0.066 mA
Length 11 mm
Package Style Radial
Terminal Pitch 2.5 mm

Compare B41004A3227M007 with alternatives

Compare NRSA221M10V6.3X11F2C(.200) with alternatives