B41004A2158M000
vs
B41004A2158M001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1500 µF
|
1500 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Manufacturer Series |
B41004
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Packing Method |
BULK
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
640 mA
|
800 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.26
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8532.22.00.20
|
Diameter |
|
10 mm
|
Length |
|
20 mm
|
Package Style |
|
Radial
|
Series |
|
B41004
|
|
|
|
Compare B41004A2158M000 with alternatives
Compare B41004A2158M001 with alternatives