B41002A5686M008 vs UKL1E680MPAANAFV feature comparison

B41002A5686M008 TDK Epcos

Buy Now Datasheet

UKL1E680MPAANAFV Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer EPCOS AG NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41002
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK/TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 100 mA 230 mA
Surface Mount NO NO
Tan Delta 0.14 0.08
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00
JESD-609 Code e0
Leakage Current 0.0034 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare B41002A5686M008 with alternatives

Compare UKL1E680MPAANAFV with alternatives