B41002A5686M006 vs B41002A25686M002 feature comparison

B41002A5686M006 TDK Corporation

Buy Now Datasheet

B41002A25686M002 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 100 mA
Series B41002
Terminal Pitch 3.5 mm
Base Number Matches 2 2
Manufacturer Series B41002

Compare B41002A5686M006 with alternatives