B41002A5686M000 vs UKL1E680MEDANA feature comparison

B41002A5686M000 TDK Epcos

Buy Now Datasheet

UKL1E680MEDANA Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer EPCOS AG NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41002
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 100 mA 230 mA
Surface Mount NO NO
Tan Delta 0.14 0.08
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00
JESD-609 Code e3
Leakage Current 0.0034 mA
Terminal Finish MATTE TIN

Compare B41002A5686M000 with alternatives

Compare UKL1E680MEDANA with alternatives