B41002A4476M001 vs 2470LCMAA07NPN98FF feature comparison

B41002A4476M001 TDK Corporation

Buy Now Datasheet

2470LCMAA07NPN98FF Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 68 mA 65 mA
Series B41002
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare B41002A4476M001 with alternatives

Compare 2470LCMAA07NPN98FF with alternatives