B40C800-G vs AW04M feature comparison

B40C800-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

AW04M Sun Wai Electronic Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SUN WAI ELECTRONIC CO
Package Description O-PBCY-W4
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 100 V 450 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-PBCY-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 45 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Output Current-Max 0.8 A 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 400 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 2 3
ECCN Code EAR99
JESD-609 Code e0
Operating Temperature-Max 125 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare B40C800-G with alternatives