B3W-9002-RHG2C
vs
KSH622AT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
OMRON CORP
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
PLUNGER TYPE
STEM
Body Breadth
10 mm
5.3 mm
Body Height
5.8 mm
3.4 mm
Body Length or Diameter
10 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
300000 Cycle(s)
100000 Cycle(s)
Illumination
GREEN AND RED LED
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.26 N
0.98 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Packing Method
BOX
TAPE AND REEL
Sealing
IP00
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
WHITE
Actuator Travel
0.25 mm
Compare B3W-9002-RHG2C with alternatives
Compare KSH622AT with alternatives